Uni-color amber standard LED emitter with a 590 nm peak wavelength. Features a 3 mm T-1 package with through-hole mounting and a 2.54 mm pin pitch. Offers 12 mcd intensity with a 60° viewing angle and a colored diffused circular lens. Operates within a -40°C to 85°C temperature range, with a maximum forward current of 30 mA and a maximum forward voltage of 2.5 V.
Kingbright WP34AD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 4 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 12mcd |
| LED Material | GaAsP |
| Peak Wavelength | 590nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright WP34AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.