
Kingbright WP36BID technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 22mA |
| Height | 5mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP36BID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
