Kingbright WP3A10AD technical specifications.
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Style | Dome |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP3A10AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.