Green diffused T-1 (3mm) standard LED emitter with a radial package, designed for through-hole mounting. Features a dome, diffused, tinted, round lens and a luminous intensity of 20mcd. Operates within a temperature range of -40°C to 85°C. This RoHS compliant component is supplied in bulk packaging.
Kingbright WP3A8GD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Tinted, Round |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP3A8GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.