Kingbright WP3A8HD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5mm |
| Illumination Color | Red |
| Lens Style | Dome, Diffused, Tinted |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP3A8HD to view detailed technical specifications.
No datasheet is available for this part.