Kingbright WP3A8ID technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 30mA |
| Height | 5mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP3A8ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.