Kingbright WP3VGYW technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Height | 5mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Dome, Diffused, Round |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP3VGYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.