Green Uni-Color Standard LED emitter featuring a 565nm peak wavelength and 12mcd intensity. This 2-pin, through-hole mounted component utilizes GaP LED material with a colored diffused circular lens. It operates with a maximum forward current of 25mA and a maximum forward voltage of 2.5V, within an operating temperature range of -40°C to 85°C. The package dimensions are 3.3mm (L) x 2.4mm (W) x 4.1mm (H), with a seated plane height of 4.1mm.
Kingbright WP4060GD technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.3 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 4.1 - 1(Max) |
| Seated Plane Height (mm) | 4.1 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 12mcd |
| LED Material | GaP |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 62.5mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright WP4060GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.