Uni-color red standard LED emitter with a peak wavelength of 627 nm. Features a 2-pin through-hole mounting package measuring 3.3mm L x 2.4mm W x 4.1mm H with a 2.54mm pin pitch. Emits 15mcd intensity with a 70° viewing angle from a red diffused circular lens. Operates within a temperature range of -40°C to 85°C, with a maximum forward current of 30mA and a maximum forward voltage of 2.5V.
Kingbright WP4060ID technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.3 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 4.1 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 15mcd |
| LED Material | GaAsP |
| Peak Wavelength | 627nm |
| High Brightness | No |
| Lens Appearance | Red Diffused |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright WP4060ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.