Kingbright WP4060VH/2ID technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Length | 2.5mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Round |
| Luminous Intensity | 11.5mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 190 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Series | WP4060VH/2 |
| Viewing Angle | 70° |
| Voltage Rating | 2V |
| Wavelength | 625nm |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP4060VH/2ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.