Kingbright WP4060XH/3GD technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Round |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP4060XH/3GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.