
Kingbright WP4060XH/3ID technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Round |
| Luminous Intensity | 11.5mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Voltage Rating | 2V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP4060XH/3ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
