Kingbright WP424NDT technical specifications.
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Cylindrical |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP424NDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.