Kingbright WP424QR51WT/D-AMT technical specifications.
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | White |
| Lens Style | Cylindrical |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP424QR51WT/D-AMT to view detailed technical specifications.
No datasheet is available for this part.