
Kingbright WP44GD technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 20mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP44GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.