
Kingbright WP483EDT technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Lens Color | Orange |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP483EDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
