
Kingbright WP483GDT technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 25mA |
| Height | 9.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Flat, Cylindrical |
| Lens Transparency | Diffused |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP483GDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
