Uni-color green standard LED emitter featuring a 520nm peak wavelength and 5000mcd intensity. This through-hole component utilizes InGaN LED material, offering a high-brightness output with a colored diffused oval lens. It operates with a maximum forward current of 30mA and a maximum forward voltage of 4V, within an operating temperature range of -40°C to 85°C. The 2-pin package measures 5.2mm in length, 3.8mm in width, and 7mm in height, with a viewing angle of 80/40°.
Kingbright WP5603ZGDL/SD/G technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 3.8 |
| Package Height (mm) | 7 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 5000mcd |
| LED Material | InGaN |
| Peak Wavelength | 520nm |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 80/40° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5.2x3.8x7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright WP5603ZGDL/SD/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.