Kingbright WP56BGD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.6mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP56BGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.