Dual color LED emitter featuring high efficiency red and green illumination. This T-1 3/4, 5mm standard LED offers a diffused white lens and a 60° viewing angle. It operates with a 20mA current, a 25mA forward current, and a 2V voltage rating. The LED emits at a 568nm wavelength with a luminous intensity of 50mcd. Designed for through-hole PCB mounting, this RoHS compliant component is supplied in bulk packaging.
Kingbright WP59BL/EGW technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Forward Current | 25mA |
| Height | 7.24mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Lens Color | White |
| Lens Style | Diffused, Round |
| Luminous Intensity | 50mcd |
| Mount | Through Hole, PCB |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WP59BL |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 568nm |
| Width | 14.14mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP59BL/EGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.