Kingbright WP59BL/EYW technical specifications.
| Color | Red, Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 7.24mm |
| Illumination Color | Red, Yellow |
| Length | 7.24mm |
| Lens Color | White |
| Lens Style | Diffused, Round |
| Luminous Intensity | 40mcd |
| Mount | Through Hole, PCB |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Series | WP59BL |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 588nm |
| Width | 14.14mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP59BL/EYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.