Kingbright WP59CB/EGW technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP59CB/EGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.