Kingbright WP59CB/EYW technical specifications.
| Color | Red, Yellow |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP59CB/EYW to view detailed technical specifications.
No datasheet is available for this part.