Kingbright WP59EGC technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Current | 25mA |
| Forward Current | 20mA |
| Height | 11.35mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP59EGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.