Bi-color standard LED emitter featuring green and red light emission with peak wavelengths of 574 nm and 645 nm respectively. This through-hole mounted component utilizes a T-1 3/4 package, measuring 5.9 mm in diameter and 8.6 mm in height, with a colorless diffused lens. Offering high brightness with intensities of 180 mcd for green and 1200 mcd for red, it operates with a maximum forward current of 30 mA and a maximum forward voltage of 2.5 V. The LED material is AlGaInP, and it is designed for top-mount orientation with a 30° viewing angle.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 8.6 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 180mcd|1200mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574/645nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |