Kingbright WP59SURKMGKW technical specifications.
| Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP59SURKMGKW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.