Kingbright WP59SURKSGC technical specifications.
| Color | Green, Red |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 200mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP59SURKSGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.