Kingbright WP63GT technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 6mm |
| Lead Free | Lead Free |
| Lens Style | Clear, Tinted |
| Luminous Intensity | 80mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP63GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.