Kingbright WP63SRC technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 6mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 250mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP63SRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.