Kingbright WP7104ALUP/2ID-0L technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Round |
| Luminous Intensity | 22.5mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7104ALUP/2ID-0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.