Kingbright WP7104ALUP/2YD-0L technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Round |
| Luminous Intensity | 11.5mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7104ALUP/2YD-0L to view detailed technical specifications.
No datasheet is available for this part.