Kingbright WP7104F3C technical specifications.
| Package/Case | T |
| Lens Color | Clear |
| Lens Style | Dome, Round |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7104F3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.