Kingbright WP7104GC technical specifications.
| Color | Green |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 60mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7104GC to view detailed technical specifications.
No datasheet is available for this part.