Kingbright WP7104HD technical specifications.
| Forward Current | 25mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 3mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7104HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.