Kingbright WP7104ID14V technical specifications.
| Forward Current | 10.5mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7104ID14V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.