
Kingbright WP7104LGD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 4.9mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Circular, Diffused, Tinted, Round |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7104LGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.