Kingbright WP7104NC technical specifications.
| Color | Orange |
| Forward Current | 25mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 50mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7104NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.