Kingbright WP7104PBC/H technical specifications.
| Color | Blue |
| Forward Current | 30mA |
| Illumination Color | Blue |
| Lens Style | Dome |
| Luminous Intensity | 2000mcd |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7104PBC/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.