Kingbright WP7104SF4C technical specifications.
| Package/Case | T |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7104SF4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.