Kingbright WP7104SYC/J2 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2200mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7104SYC/J2 to view detailed technical specifications.
No datasheet is available for this part.