Kingbright WP7104SYCK technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 4.9mm |
| Lens Style | Clear |
| Luminous Intensity | 1300mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7104SYCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.