
Kingbright WP710A10F3C technical specifications.
| Package/Case | T |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Dome, Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.2V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 34° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP710A10F3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
