
Kingbright WP710A10LSRD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 2mA |
| Height | 4.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Tinted, Round |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WP |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP710A10LSRD to view detailed technical specifications.
No datasheet is available for this part.