
Blue, through-hole mounted standard LED emitter featuring a 3mm T-1 radial package with a water-clear, dome lens. Delivers 1600mcd luminous intensity at a 20mA forward current with a 20° viewing angle. Operates across a wide temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
Kingbright WP710A10QBC/D technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 5.9mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 1600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HELI2 |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP710A10QBC/D to view detailed technical specifications.
No datasheet is available for this part.
