The WP710A10QBC/G is a 5.9mm blue LED with a radial package and through hole mount. It features a clear, round, domed lens with a luminous intensity of 2800mcd and a viewing angle of 20°. The LED is packaged in bulk and is not RoHS compliant.
Kingbright WP710A10QBC/G technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2800mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright WP710A10QBC/G to view detailed technical specifications.
No datasheet is available for this part.