
This is a single red LED with a luminous intensity of 700 millicandela and a forward current rating of 20 milliamperes. It is packaged in a radial lead configuration for through-hole mounting and has a maximum operating temperature of 85°C. The LED is RoHS compliant and has a viewing angle of 34 degrees.
Kingbright WP710A10SRC/D technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 5.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Colorless, Clear |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP710A10SRC/D to view detailed technical specifications.
No datasheet is available for this part.