
The WP710A10SRC/E is a red LED with a dome, round, clear lens and a luminous intensity of 900mcd. It has a forward current rating of 20mA and is designed for through hole mounting. The LED operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Kingbright WP710A10SRC/E technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 5.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Colorless, Clear |
| Lens Style | Dome, Round, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HELI2 |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP710A10SRC/E to view detailed technical specifications.
No datasheet is available for this part.