Kingbright WP710A10SYCK technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 1300mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP710A10SYCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.