Kingbright WP710A10VBC/D technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 5.9mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3700mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP710A10VBC/D to view detailed technical specifications.
No datasheet is available for this part.