
Kingbright WP710A10WG1C technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 4.6mm |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Dome, Clear |
| Luminous Intensity | 5800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP710A10WG1C to view detailed technical specifications.
No datasheet is available for this part.